- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 278312008
278312008
Curtis Industries
Barrier Block - 12 Circuits - 12 Wire Entries - 0.375"(9.53mm) Pitch - 20A - 300V - 12 to 22AWG -Screws Top / 6-32 Screw Botto ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 12 Circuits - 12 Wire Entries - 0.375"(9.53mm) Pitch - 20A - 300V - 12 to 22AWG -Screws Top / 6-32 Screw Bottom -Chassis, Panel Mount.
Search Keywords: 278312008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278312008
-
Alias/AKA:CFTQW-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$21.90
5
$21.14
10
$20.64
25
$20.33
50
$19.89
200
$19.24
400 +
$19.12
Click for Quote
Log in
to unlock special pricing