- Home ›
- All Products›
- 278307000
278307000
Curtis Industries
Conn Barrier Strip 7 POS 11.1mm Faston ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 7 POS 11.1mm Faston ST Panel Mount 20A
Search Keywords: 278307000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278307000
-
Alias/AKA:CFTQ-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$12.34
25
$11.72
50
$11.46
200
$10.99
400
$10.85
600
$10.78
1,000 +
$10.75
Click for Quote
Log in
to unlock special pricing