- Home ›
- All Products›
- 278303008
278303008
Curtis Industries
Conn Barrier Strip 3 POS 11.1mm Solder Lug ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 11.1mm Solder Lug ST Panel Mount 20A
Search Keywords: 278303008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278303008
-
Alias/AKA:CFTQW-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$8.89
10
$8.86
25
$8.84
50
$8.82
100
$6.62
150
$6.17
200 +
$6.05
Click for Quote
Log in
to unlock special pricing