- Home ›
- All Products›
- 278214009
278214009
Curtis Industries
Conn Barrier Strip 14 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 14 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278214009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278214009
-
Alias/AKA:CFTPC-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$14.82
10
$14.46
25
$14.24
50
$14.04
200
$13.66
400
$13.49
600 +
$13.40
Click for Quote
Log in
to unlock special pricing