- Home ›
- All Products›
- 278213009
278213009
Curtis Industries
Conn Barrier Strip 13 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 13 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278213009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278213009
-
Alias/AKA:CFTPC-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$13.76
10
$13.43
25
$13.23
50
$13.04
200
$12.68
400
$12.52
600 +
$12.45
Click for Quote
Log in
to unlock special pricing