- Home ›
- All Products›
- 278212009
278212009
Curtis Industries
Conn Barrier Strip 12 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 12 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278212009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278212009
-
Alias/AKA:CFTPC-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$12.74
10
$12.43
25
$12.25
50
$12.07
200
$11.74
400
$11.59
600 +
$11.52
Click for Quote
Log in
to unlock special pricing