- Home ›
- All Products›
- 278207009
278207009
Curtis Industries
Conn Barrier Strip 7 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 7 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278207009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278207009
-
Alias/AKA:CFTPC-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$7.82
25
$7.42
50
$7.25
200
$6.96
400
$6.94
600
$6.87
1,000 +
$6.83
Click for Quote
Log in
to unlock special pricing