- Home ›
- All Products›
- 278206009
278206009
Curtis Industries
Conn Barrier Strip 6 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278206009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278206009
-
Alias/AKA:CFTPC-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$6.80
25
$6.46
50
$6.31
200
$6.05
400
$6.03
600
$5.97
1,000 +
$5.94
Click for Quote
Log in
to unlock special pricing