- Home ›
- All Products›
- 278205009
278205009
Curtis Industries
Conn Barrier Strip 5 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 5 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278205009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278205009
-
Alias/AKA:CFTPC-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$6.02
25
$5.39
50
$5.38
200
$5.15
400
$5.05
600
$4.99
1,000
$4.97
2,600 +
$4.90
Click for Quote
Log in
to unlock special pricing