- Home ›
- All Products›
- 278204009
278204009
Curtis Industries
Conn Barrier Strip 4 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 4 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278204009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278204009
-
Alias/AKA:CFTPC-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$4.94
25
$4.50
200
$4.26
400
$4.14
600
$4.13
1,000
$4.09
2,600
$4.04
5,000 +
$4.02
Click for Quote
Log in
to unlock special pricing