- Home ›
- All Products›
- 278023000
278023000
Curtis Industries
Conn Barrier Strip 23 POS 11.1mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 23 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: 278023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278023000
-
Alias/AKA:CFT-23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$26.70
5
$25.16
10
$25.10
25
$24.42
50
$23.76
200
$23.46
400 +
$23.31
Click for Quote
Log in
to unlock special pricing