- Home ›
- All Products›
- 278021009
278021009
Curtis Industries
Conn Barrier Strip 21 POS 11.1mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 21 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: 278021009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278021009
-
Alias/AKA:CFTC-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$24.43
5
$23.58
10
$23.02
25
$22.67
50
$22.19
200
$21.47
400 +
$21.33
Click for Quote
Log in
to unlock special pricing