- Home ›
- All Products›
- 278013000
278013000
Curtis Industries
Conn Barrier Strip 13 POS 11.1mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 13 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: 278013000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278013000
-
Alias/AKA:CFT-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$14.71
10
$14.35
25
$14.14
50
$13.93
200
$13.56
400
$13.38
600 +
$13.30
Click for Quote
Log in
to unlock special pricing