- Home ›
- All Products›
- 278011009
278011009
Curtis Industries
Conn Barrier Strip 11 POS 11.1mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 11 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: 278011009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278011009
-
Alias/AKA:CFTC-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$26.16
100
$16.10
150
$12.74
200 +
$12.49
Click for Quote
Log in
to unlock special pricing