- Home ›
- All Products›
- 278007008
278007008
Curtis Industries
Conn Barrier Strip 7 POS 11.1mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 7 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: 278007008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278007008
-
Alias/AKA:CFTW-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$20.372
5
$18.520
10
$18.470
25
$18.430
50
$18.380
100
$11.310
150
$8.960
200 +
$8.780
Click for Quote
Log in
to unlock special pricing