- Home ›
- All Products›
- 278007000
278007000
Curtis Industries
Conn Barrier Strip 7 POS 11.1mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 7 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: 278007000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278007000
-
Alias/AKA:CFT-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$8.36
25
$7.94
50
$7.76
200
$7.44
400
$7.34
600
$7.33
1,000 +
$7.30
Click for Quote
Log in
to unlock special pricing