- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 278005008
278005008
Curtis Industries
Conn Terminal Block 5 POS 11.1mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 5 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: 278005008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278005008
-
Alias/AKA:CFTW-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.59
25
$6.26
50
$6.12
200
$5.87
400
$5.85
600
$5.79
1,000 +
$5.76
Click for Quote
Log in
to unlock special pricing