- Home ›
- All Products›
- 278005000
278005000
Curtis Industries
Conn Barrier Strip 5 POS 11.1mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 5 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: 278005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278005000
-
Alias/AKA:CFT-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$6.71
5
$6.10
25
$5.83
50
$5.71
200
$5.47
400
$5.36
600
$5.29
1,000 +
$5.20
Click for Quote
Log in
to unlock special pricing