- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 278004008
278004008
Curtis Industries
Conn Barrier Strip 4 POS 11.1mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: 278004008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278004008
-
Alias/AKA:CFTW-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$12.24
10
$8.69
25
$7.69
50
$7.02
100
$6.97
150
$6.94
200 +
$5.75
Click for Quote
Log in
to unlock special pricing