- Home ›
- All Products›
- 278003000
278003000
Curtis Industries
Conn Barrier Strip 3 POS 11.1mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: 278003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278003000
-
Alias/AKA:CFT-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$7.723
10
$7.646
25
$5.344
50
$5.291
100
$4.947
150
$4.792
200 +
$4.745
Click for Quote
Log in
to unlock special pricing