- Home ›
- All Products›
- 278002000
278002000
Curtis Industries
Conn Barrier Strip 2 POS 11.1mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: 278002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278002000
-
Alias/AKA:CFT-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
375
can ship 5/29/26
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$7.03
50
$4.08
200
$3.47
400
$3.12
600
$3.04
1,000 +
$2.90
Click for Quote
Log in
to unlock special pricing