- Home ›
- All Products›
- 269750000
269750000
Curtis Industries
Conn Barrier Strip 20 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 20 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 269750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269750000
-
Alias/AKA:GBSX-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$17.06
5
$16.47
10
$16.08
25
$15.84
50
$15.61
200
$14.99
400 +
$14.90
Click for Quote
Log in
to unlock special pricing