- Home ›
- All Products›
- 269747000
269747000
Curtis Industries
Conn Barrier Strip 17 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 17 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 269747000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269747000
-
Alias/AKA:GBSX-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$14.10
10
$13.76
25
$13.55
50
$13.35
200
$12.99
400
$12.83
600 +
$12.75
Click for Quote
Log in
to unlock special pricing