- Home ›
- All Products›
- 269722000
269722000
Curtis Industries
Conn Barrier Strip 22 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 22 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 269722000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269722000
-
Alias/AKA:GBFTX-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$54.74
100
$28.98
150
$20.39
200 +
$19.99
Click for Quote
Log in
to unlock special pricing