- Home ›
- All Products›
- 269706000
269706000
Curtis Industries
Conn Barrier Strip 6 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 269706000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269706000
-
Alias/AKA:GBFTX-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$9.30
100
$6.97
150
$6.51
200 +
$6.38
Click for Quote
Log in
to unlock special pricing