- Home ›
- All Products›
- 269619000
269619000
Curtis Industries
Conn Barrier Strip 19 POS 11.11mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 19 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: 269619000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269619000
-
Alias/AKA:GBPX-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$44.81
100
$23.72
150
$16.69
200 +
$16.36
Click for Quote
Log in
to unlock special pricing