- Home ›
- All Products›
- 269544000
269544000
Curtis Industries
Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 269544000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269544000
-
Alias/AKA:GFTSX-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.49
25
$5.81
50
$5.79
200
$5.55
400
$5.44
600
$5.37
1,000
$5.36
2,600 +
$5.27
Click for Quote
Log in
to unlock special pricing