- Home ›
- All Products›
- 269543000
269543000
Curtis Industries
Conn Terminal Strip 3 POS 11.11mm Screw ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Strip 3 POS 11.11mm Screw ST Panel Mount 20A
Search Keywords: 269543000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269543000
-
Alias/AKA:GFTSX-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$10.44
10
$7.41
25
$6.54
50
$5.97
100
$5.51
150
$5.48
200 +
$5.00
Click for Quote
Log in
to unlock special pricing