- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 269201000
269201000
Curtis Industries
Barrier Block - 1 Circuit - 1 Row - 20A - 12 to 22 AWG - Screws Top Termination - PC Pin, Insulated Bottom Termination - Chass ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 1 Circuit - 1 Row - 20A - 12 to 22 AWG - Screws Top Termination - PC Pin, Insulated Bottom Termination - Chassis, Panel Mount.
Search Keywords: 269201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269201000
-
Alias/AKA:GFTPX-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
25
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.59
200
$1.42
400
$1.39
600
$1.37
1,000
$1.33
2,600
$1.31
5,000
$1.30
7,600 +
$1.29
Click for Quote
Log in
to unlock special pricing