- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 269174000
269174000
Curtis Industries
4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Search Keywords: 269174000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269174000
-
Alias/AKA:GFTAX-4-NPBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
401
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$8.02
10
$8.00
25
$7.98
50
$7.96
100
$5.97
150
$5.57
200 +
$5.46
Click for Quote
Log in
to unlock special pricing