- Home ›
- All Products›
- 269025000
269025000
Curtis Industries
Conn Barrier Strip 25 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 25 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 269025000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269025000
-
Alias/AKA:GFTX-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$28.38
5
$27.44
10
$27.03
25
$26.49
50
$26.08
200
$25.26
400 +
$24.85
Click for Quote
Log in
to unlock special pricing