- Home ›
- All Products›
- 269022000
269022000
Curtis Industries
Conn Barrier Strip 22 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 22 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 269022000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269022000
-
Alias/AKA:GFTX-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$25.07
5
$24.24
10
$23.88
25
$23.40
50
$23.04
200
$22.32
400 +
$21.96
Click for Quote
Log in
to unlock special pricing