- Home ›
- All Products›
- 269021009
269021009
Curtis Industries
Conn Barrier Strip 21 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 21 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 269021009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269021009
-
Alias/AKA:GFTXC-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$64.36
100
$34.07
150
$23.98
200 +
$23.50
Click for Quote
Log in
to unlock special pricing