- Home ›
- All Products›
- 269016009
269016009
Curtis Industries
Conn Barrier Strip 16 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 16 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 269016009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269016009
-
Alias/AKA:GFTXC-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$18.76
5
$18.12
10
$17.68
25
$17.42
50
$17.16
200
$16.49
400 +
$16.39
Click for Quote
Log in
to unlock special pricing