- Home ›
- All Products›
- 269016000
269016000
Curtis Industries
Conn Barrier Strip 16 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 16 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 269016000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269016000
-
Alias/AKA:GFTX-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$18.75
5
$18.10
10
$17.67
25
$17.40
50
$17.15
200
$16.48
400 +
$16.38
Click for Quote
Log in
to unlock special pricing