- Home ›
- All Products›
- 269013009
269013009
Curtis Industries
Conn Barrier Strip 13 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 13 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 269013009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269013009
-
Alias/AKA:GFTXC-13, GFTCX-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$14.49
10
$14.15
25
$13.93
50
$13.73
200
$13.36
400
$13.19
600 +
$13.11
Click for Quote
Log in
to unlock special pricing