- Home ›
- All Products›
- 269006009
269006009
Curtis Industries
Conn Barrier Strip 6 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 269006009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269006009
-
Alias/AKA:GFTXC-6, GFTCX-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$14.59
10
$14.55
25
$14.52
50
$14.48
100
$8.91
150
$7.06
200 +
$6.91
Click for Quote
Log in
to unlock special pricing