- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 269006000
269006000
Curtis Industries
Conn Barrier Strip 6 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 269006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269006000
-
Alias/AKA:GFTX-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
835
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$21.85
10
$13.73
25
$11.53
50
$10.67
100
$9.76
150
$9.45
200 +
$8.69
Click for Quote
Log in
to unlock special pricing