- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 269003009
269003009
Curtis Industries
Conn Barrier Strip 3 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 269003009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269003009
-
Alias/AKA:GFTXC-3, GFTCX-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
167
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$5.72
100
$4.29
150
$4.00
200 +
$3.92
Click for Quote
Log in
to unlock special pricing