- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 269002000
269002000
Curtis Industries
Conn Terminal Strip 2 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Strip 2 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 269002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269002000
-
Alias/AKA:GFTX-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$4.19
50
$3.33
200
$3.01
400
$2.78
600
$2.71
1,000
$2.59
2,600
$2.58
5,000 +
$2.57
Click for Quote
Log in
to unlock special pricing