- Home ›
- All Products›
- 268004000
268004000
Curtis Industries
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 4 Sections
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 4 Sections
Search Keywords: 268004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:268004000
-
Alias/AKA:L-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$50.78
5
$47.49
10
$46.07
25
$44.19
50
$42.78
100
$41.36
250 +
$39.49
Click for Quote
Log in
to unlock special pricing