- Home ›
- All Products›
- 268003000
268003000
Curtis Industries
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 3 Sections
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block - 600V 100A - 1.16in (29.6mm) - 1/4-20 Screws - 3 Sections
Search Keywords: 268003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:268003000
-
Alias/AKA:L-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$31.75
5
$29.92
10
$29.85
25
$29.04
50
$28.26
100
$28.19
250 +
$27.73
Click for Quote
Log in
to unlock special pricing