- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 267A42-4
267A42-4
Curtis Industries
The 267A42-4 is a 4-pole, plated brass terminal block jumper with a 'rooster comb' design for creating common connections on t ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 267A42-4 is a 4-pole, plated brass terminal block jumper with a 'rooster comb' design for creating common connections on terminal blocks.
Search Keywords: 267A424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:267A42-4
-
Alias/AKA:068210604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$1.74
200
$1.52
400
$1.50
600
$1.49
1,000
$1.46
2,600
$1.44
5,000
$1.42
7,600 +
$1.41
Click for Quote
Log in
to unlock special pricing