Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

267A42-17

Terminal Block Jumpers for 2000 Series - 17 poles

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block Jumpers for 2000 Series - 17 poles
Search Keywords: 267A4217
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Curtis Industries
  • Part No:
    267A42-17
  • Alias/AKA:
    068210617
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Jumper
  • Pitch:
    N/A
  • Number of Contacts:
    17
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 267A42-17 RoHS compliant?
Yes, 267A42-17 is RoHS compliant.
What is the lead time for 267A42-17?
The standard lead time for 267A42-17 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
50
$17.55
100
$10.80
150
$8.55
200 +
$8.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!