- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 267A42-15
267A42-15
Curtis Industries
Terminal Block Jumpers for 2000 Series - 15 poles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Jumpers for 2000 Series - 15 poles
Search Keywords: 267A4215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:267A42-15
-
Alias/AKA:068210615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$15.34
100
$9.44
150
$7.47
200 +
$7.32
Click for Quote
Log in
to unlock special pricing