- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 267A42-13
267A42-13
Curtis Industries
Terminal Block Jumpers for 2000 Series - 13 poles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Jumpers for 2000 Series - 13 poles
Search Keywords: 267A4213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:267A42-13
-
Alias/AKA:068210613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$13.18
100
$8.11
150
$6.42
200 +
$6.29
Click for Quote
Log in
to unlock special pricing