- Home ›
- All Products›
- 266755000
266755000
Curtis Industries
Conn Barrier Strip 25 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 25 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 266755000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266755000
-
Alias/AKA:GBS-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$19.89
5
$19.20
10
$18.74
25
$18.46
50
$18.06
200
$17.48
400 +
$17.37
Click for Quote
Log in
to unlock special pricing