- Home ›
- All Products›
- 266753000
266753000
Curtis Industries
Conn Barrier Strip 23 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 23 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 266753000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266753000
-
Alias/AKA:GBS-23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$18.56
5
$17.92
10
$17.49
25
$17.23
50
$16.98
200
$16.31
400 +
$16.21
Click for Quote
Log in
to unlock special pricing