- Home ›
- All Products›
- 266741000
266741000
Curtis Industries
Conn Barrier Strip 11 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 11 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 266741000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266741000
-
Alias/AKA:GBS-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.96
25
$8.51
50
$8.32
200
$7.98
400
$7.88
600
$7.86
1,000 +
$7.83
Click for Quote
Log in
to unlock special pricing