- Home ›
- All Products›
- 266734000
266734000
Curtis Industries
Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 266734000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266734000
-
Alias/AKA:GBS-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$3.72
50
$3.33
200
$3.21
400
$3.12
600
$3.11
1,000
$3.08
2,600
$3.04
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing